The DSEI2X101-12P is a general purpose rectifier from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.2kV and a maximum surge current of 1.3kA. The device is packaged in a module with a chassis mount and screw configuration, and is available in a quantity of 25 per rail/Tube packaging. The Ixys DSEI2X101-12P is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys DSEI2X101-12P technical specifications.
| Average Rectified Current | 91A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.