
The DSEI2X161-02P is a general purpose rectifier module from Ixys, rated for 200V maximum reverse voltage and 165A average rectified current. It features a module package with chassis mount and screw terminals, and operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and available in bulk packaging.
Ixys DSEI2X161-02P technical specifications.
| Average Rectified Current | 165A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.3kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X161-02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
