
The Ixys DSEI2X161-12P is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 12mA. The device is packaged in an ECOPAC-12 module and is lead-free and RoHS compliant. It can handle a maximum surge current of 1.32kA and has a reverse recovery time of 40ns.
Ixys DSEI2X161-12P technical specifications.
| Average Rectified Current | 128A |
| Package/Case | Module |
| Forward Current | 128A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 1.32kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.32kA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X161-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.