
General purpose rectifier diode, 400V repetitive reverse voltage, 30A average rectified current. Features 320A peak non-repetitive surge current and 50ns reverse recovery time. Designed for chassis mount with a SOT-227-4 package, operating from -40°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEI2X30-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X30-04C technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 320A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X30-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
