
The Ixys DSEI2X31-04C is a 400V 30A general purpose rectifier packaged in a SOT-227-4. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and available in a packaging quantity of 10 units per rail/Tube. The rectifier has a reverse recovery time of 50ns and a maximum surge current of 300A.
Sign in to ask questions about the Ixys DSEI2X31-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X31-04C technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9.6mm |
| Length | 38.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
