
High-performance rectifier diode featuring a 1kV repetitive reverse voltage and 30A average rectified current. This silicon component offers a 1kV DC rated voltage and a maximum forward surge current of 210A. Designed for single-phase, 2-element rectification, it operates within a temperature range of -40°C to 150°C. The diode is housed in a SOT-227-4 MINIBLOC-4 package, suitable for chassis or panel mounting. It boasts a 50ns reverse recovery time and is RoHS compliant.
Sign in to ask questions about the Ixys DSEI2X31-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X31-10B technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 210A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
