
High-performance diode module featuring 200V repetitive reverse voltage and 71A average rectified current. This general-purpose rectifier offers a 142A forward current and a 1.02kA maximum surge current capability. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of -40°C to 150°C. The module is packaged in SOT-227B with a 50ns reverse recovery time and is RoHS compliant.
Sign in to ask questions about the Ixys DSEI2X61-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X61-02A technical specifications.
| Average Rectified Current | 71A |
| Package/Case | SOT-227-4 |
| Forward Current | 142A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.02kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED |
| DC Rated Voltage | 200V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
