Sign in to ask questions about the Ixys DSEI2X61-06P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X61-06P technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 550A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 550A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-06P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
