
The Ixys DSEI2X61-12P is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.2kV and a maximum average rectified current of 52A. The device is packaged in a module format and is designed for chassis mount applications using screws. The Ixys DSEI2X61-12P is RoHS compliant and available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Ixys DSEI2X61-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI2X61-12P technical specifications.
| Average Rectified Current | 52A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 2.2mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 550A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 550A |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.