
The DSEI30-10AR is a 1kV 30A general purpose rectifier diode from Ixys. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is packaged in a 2-pin ISOPLUS247 package and is available in quantities of 30. It is lead-free and RoHS compliant. The diode has a reverse recovery time of 50ns and a maximum reverse current of 750uA.
Sign in to ask questions about the Ixys DSEI30-10AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI30-10AR technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI30-10AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
