Sign in to ask questions about the Ixys DSEI36-06AS-TUBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI36-06AS-TUBE technical specifications.
| Average Rectified Current | 37A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Reverse Recovery Time | 50ns |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI36-06AS-TUBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.