
General purpose rectifier diode, 1 phase, 1 element, featuring a 60A average rectified current and 600V repetitive reverse voltage. This silicon diode offers a 60A forward current, 166W power dissipation, and a maximum operating temperature of 150°C. Packaged in a TO-247AD plastic package with through-hole mounting, it boasts a 50ns reverse recovery time and a 550A maximum forward surge current. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEI60-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI60-06A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 550A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Polarity | Standard |
| Power Dissipation | 166W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI60-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.