High-performance rectifier diode, 1-phase, 1-element, featuring a 60A average rectified current and 1kV repetitive reverse voltage. This silicon diode offers a 65A forward current and a 540A peak non-repetitive surge current, with a reverse recovery time of 50ns. Encased in a TO-247AD package for through-hole mounting, it operates within a temperature range of -40°C to 150°C and boasts 189W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEI60-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI60-10A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Current Rating | 60A |
| Forward Current | 65A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 540A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 540A |
| Mount | Through Hole |
| Output Current | 60A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 540A |
| Polarity | Standard |
| Power Dissipation | 189W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI60-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.