
General purpose rectifier diode with a 52A average rectified current and 1.2kV repetitive reverse voltage. Features a 52A forward current, 450A peak non-repetitive surge current, and 189W power dissipation. Operates from -40°C to 150°C and has a 60ns reverse recovery time. Packaged in TO-247AD for through-hole mounting.
Sign in to ask questions about the Ixys DSEI60-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEI60-12A technical specifications.
| Average Rectified Current | 52A |
| Package/Case | TO-247AD |
| Current Rating | 52A |
| Forward Current | 52A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 2.2mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Output Current | 52A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Polarity | Standard |
| Power Dissipation | 189W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI60-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
