
High-performance rectifier diode, 30A average rectified current, 600V repetitive reverse voltage. Features a 300A max forward surge current and 125W power dissipation. Silicon construction with a TO-247AD package, suitable for through-hole mounting. Operating temperature range from -40°C to 150°C. RoHS compliant with a 50ns reverse recovery time.
Sign in to ask questions about the Ixys DSEK60-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEK60-06A technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 22pF |
| Package/Case | TO-247AD |
| Current | 30A |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEK60-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
