High-performance rectifier diode for single-phase applications, featuring a 15A average rectified current and a 1200V repetitive reverse voltage. This silicon diode, housed in a TO-220AC package for through-hole mounting, offers a maximum operating temperature of 175°C and a low reverse recovery time of 35ns. It is RoHS compliant and designed for demanding power applications with a power dissipation of 95W and a peak non-repetitive surge current of 90A.
Ixys DSEP12-12B technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Power Dissipation | 95W |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.