
Avalanche rectifier diode for single-phase applications, featuring a 600V repetitive reverse voltage (Vrrm) and 15A average rectified current. This silicon component, housed in a TO-220AC through-hole package, offers a maximum operating temperature of 175°C and a fast reverse recovery time of 35ns. It supports a forward current of 15A and a peak non-repetitive surge current of 110A, with a maximum reverse current of 100uA. The diode is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEP15-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP15-06A technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP15-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
