The Ixys DSEP15-06AS-TRL is a single-element silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage rating of 600 volts and a maximum power dissipation of 95 milliwatts. The diode is packaged in a TO-263AB package and has a single terminal position. It is suitable for general-purpose rectifier applications.
Ixys DSEP15-06AS-TRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.