
The DSEP2X101-04A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 400V and a maximum forward current of 100A. The diode is packaged in a SOT-227-4 case and is suitable for chassis mount, panel, or screw mounting. It is lead free and RoHS compliant.
Ixys DSEP2X101-04A technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Forward Current | 100A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X101-04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
