
Fast recovery diode with 1.2kV repetitive reverse voltage and 25A average rectified current. Features a 250A maximum surge current and 15ns reverse recovery time. Designed for chassis or panel mounting with a SOT-227-4 package. Operates from -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Ixys DSEP2X25-12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP2X25-12C technical specifications.
| Average Rectified Current | 25A |
| Package/Case | SOT-227-4 |
| Forward Current | 25A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 250A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 15ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X25-12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.