
The DSEP2X31-04A is a high-power rectifier diode from Ixys, featuring a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage of 400V and a maximum average rectified current of 30A. The diode is packaged in a SOT-227-4 case and is designed for chassis mount applications using a screw mount. The device is RoHS compliant and part of the HiPerFRED series.
Ixys DSEP2X31-04A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 280A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X31-04A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
