Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEP2X35-06C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP2X35-06C technical specifications.
| Average Rectified Current | 35A |
| Package/Case | SOT-227-4 |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 300A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X35-06C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
