
The Ixys DSEP2X60-12A is a 60A rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 1mA. The diode is packaged in a SOT-227-4 package and is available in a rail/tube packaging with 10 units per package. The Ixys DSEP2X60-12A is RoHS compliant and features a reverse recovery time of 40ns.
Ixys DSEP2X60-12A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X60-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
