
The Ixys DSEP2X61-03A is a 300V general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse current of 650uA and a reverse recovery time of 30ns. The device is packaged in a SOT-227-4 and is RoHS compliant. It is suitable for use in a variety of applications, including chassis mount and screw configurations.
Ixys DSEP2X61-03A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 650uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X61-03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
