
Avalanche rectifier diode, 1-phase, 2-element silicon device with a 60A average rectified current and 600V repetitive reverse voltage. Features a 600A maximum forward surge current, 35ns reverse recovery time, and 140W power dissipation. Operates from -40°C to 150°C and is housed in a SOT-227-4 MINIBLOC-4 package for chassis or panel mounting. RoHS compliant and lead-free.
Ixys DSEP2X61-06A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 650uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| DC Rated Voltage | 600V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X61-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
