
Fast recovery diode, 600V reverse voltage, 90A average rectified current, and 1kA peak non-repetitive surge current. Features a 35ns reverse recovery time and a maximum operating temperature of 150°C. Packaged in a SOT-227-4 chassis mount case, this RoHS compliant component is suitable for general-purpose rectification.
Sign in to ask questions about the Ixys DSEP2X91-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP2X91-06A technical specifications.
| Average Rectified Current | 90A |
| Package/Case | SOT-227-4 |
| Forward Current | 90A |
| Height | 12.22mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP2X91-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
