DIODE GEN PURP 300V 30A TO247AD
Ixys DSEP30-03AS technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Max Operating Temperature | 175°C |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 22ns |
| Series | HiPerFRED™ |
| Weight | 0.056438oz |
| RoHS | Compliant |
No datasheet is available for this part.