
Avalanche rectifier diode for single-phase applications, featuring a 30A average rectified current and 600V repetitive reverse voltage. This silicon component offers a maximum forward surge current of 250A and operates within a temperature range of -55°C to 175°C. Packaged in a TO-247AD through-hole mount, it boasts a 35ns reverse recovery time and 165W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys DSEP30-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP30-06A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Polarity | Standard |
| Power Dissipation | 165W |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP30-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.