High-performance rectifier diode designed for general-purpose applications. Features a maximum operating temperature of 150°C and a minimum of -55°C, with a maximum power dissipation of 175W. This two-terminal device utilizes a single silicon diode element and is housed in a TO-263AB JEDEC package. Offers a repetitive peak reverse voltage rating of up to 300V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Power Dissipation-Max | 175 |
| REACH | unknown |
| Military Spec | False |