
Avalanche rectifier diode for single-phase applications, featuring a 60A average rectified current and 600V repetitive reverse voltage. This silicon diode offers a 600A maximum forward surge current and a fast 35ns reverse recovery time. Packaged in a TO-247AD through-hole mount, it operates from -55°C to 175°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Ixys DSEP60-06A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP60-06A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AD |
| Forward Current | 60A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 650uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP60-06A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
