The Ixys DSEP60-12AR is a 60A HiPerFRED rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 1.2kV. It is designed for through hole mounting and is packaged in a 2-pin ISOPLUS247 package. The diode has a maximum reverse current of 650uA and a reverse recovery time of 40ns. It is RoHS compliant and lead free.
Sign in to ask questions about the Ixys DSEP60-12AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP60-12AR technical specifications.
| Average Rectified Current | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 650uA |
| Max Reverse Leakage Current | 650uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP60-12AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.