
The DSEP8-02A is a 200V general purpose rectifier diode from Ixys, featuring an average rectified current of 8A and a maximum operating temperature of 175°C. It is packaged in a TO-220AC case and is designed for through hole mounting. The diode is RoHS compliant and part of the HiPerFRED series. It can handle a maximum surge current of 80A and has a reverse recovery time of 25ns.
Sign in to ask questions about the Ixys DSEP8-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP8-02A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP8-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
