
The Ixys DSEP8-03A is a 300V general purpose rectifier diode with an average rectified current of 10A. It features a TO-220AC package with a 2-pin configuration and is designed for through-hole mounting. The diode operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It has a reverse recovery time of 30ns and a maximum reverse voltage of 300V.
Sign in to ask questions about the Ixys DSEP8-03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP8-03A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP8-03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
