The DSEP8-03AS is a surface mount rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 300V and a maximum reverse current of 60uA. The diode's average rectified current is 8A, and its peak non-repetitive surge current is 60A. The DSEP8-03AS is packaged in a TO-252AA package and is available in quantities of 2500 on tape and reel. It is RoHS compliant and part of the HiPerFRED series.
Sign in to ask questions about the Ixys DSEP8-03AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSEP8-03AS technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP8-03AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.