Standard rectifier diode with a 1.2kV repetitive reverse voltage and 56A average rectified current. Features a 700A peak non-repetitive surge current and 210W power dissipation. Designed for chassis or panel mounting with screw terminals, operating from -40°C to 150°C. Packaged in SOT-227-4, this RoHS compliant component offers lead-free construction.
Ixys DSI2X55-12A technical specifications.
| Average Rectified Current | 56A |
| Package/Case | SOT-227-4 |
| Forward Current | 56A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI2X55-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.