Ixys DSI2X55-16A technical specifications.
| Average Rectified Current | 56A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | DSI2x55-16 |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI2X55-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
