
The DSI30-08AS is a surface mount rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage rating of 800V and a maximum average rectified current of 30A. The diode is packaged in a TO-263-3 case and is lead free. It is RoHS compliant and available in quantities of 800 per reel.
Sign in to ask questions about the Ixys DSI30-08AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSI30-08AS technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI30-08AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.