
The DSI30-12A is a 30A general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1.2kV. It is packaged in a TO-220AC package with a through hole mount. The diode has a maximum forward surge current of 300A and a maximum reverse current of 1mA. It is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Ixys DSI30-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSI30-12A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Forward Current | 30A |
| Height | 9.66mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI30-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.