High-performance rectifier diode designed for general-purpose applications. Features a substantial 30A average rectified current capability and a robust 1.2kV maximum reverse voltage. Surface mountable within a TO-263-3 package, this component ensures efficient thermal management for demanding circuits.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| RoHS | Not Compliant |