
The DSI30-16A is a 30A 1.6kV rectifier diode packaged in a TO-220AC case with a through hole mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode can handle a maximum forward surge current of 330A and a maximum reverse voltage of 1.6kV. It is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Ixys DSI30-16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSI30-16A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Forward Current | 30A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI30-16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.