Sign in to ask questions about the Ixys DSI30-16AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSI30-16AS technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI30-16AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.