
The DSI45-16A is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a maximum average rectified current of 45A. The device is packaged in a TO-247AD plastic package and is RoHS compliant. It can withstand a maximum surge current of 475A and a peak non-repetitive surge current of 520A.
Sign in to ask questions about the Ixys DSI45-16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSI45-16A technical specifications.
| Average Rectified Current | 45A |
| Package/Case | TO-247AD |
| Forward Current | 48A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 475A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 520A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI45-16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.