
The DSIK45-16AR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a peak non-repetitive surge current of 520A. The diode is available in a 3-pin package and is compliant with RoHS regulations. It is packaged in a rail/tube format with 30 units per package.
Ixys DSIK45-16AR technical specifications.
| Average Rectified Current | 45A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 520A |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | DSIK45-16 |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSIK45-16AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
