Sign in to ask questions about the Ixys DSP25-16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSP25-16A technical specifications.
| Average Rectified Current | 28A |
| Package/Case | TO-247AD |
| Forward Current | 28A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP25-16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
