Ixys DSP45-12A technical specifications.
| Average Rectified Current | 45A |
| Package/Case | TO-247AD |
| Forward Current | 45A |
| Height | 21.45mm |
| Lead Free | Lead Free |
| Length | 16.24mm |
| Max Forward Surge Current (Ifsm) | 480A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 480A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 510A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP45-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
