The Ixys DSP45-12AZ is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 270 milliwatts. The diode is packaged in a ROHS compliant, plastic D3PAK-3/2 package with three pins. It is a single diode element made from silicon.
Checking distributor stock and pricing after the page loads.
Ixys DSP45-12AZ technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-268AA |
| Pin Count | 3/2 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 270 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.