Ixys DSP45-16AR technical specifications.
| Average Rectified Current | 43A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 480A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 510A |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP45-16AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
