
The DSP8-08A is a general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The device is packaged in a TO-220AB package and is mounted through a hole. It is compliant with RoHS regulations and is available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Ixys DSP8-08A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSP8-08A technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-220AB |
| Forward Current | 11A |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP8-08A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
