
DIODE ARRAY GP 800V 11A TO263
Checking distributor stock and pricing after the page loads.
Ixys DSP8-08S-TUBE technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.