
The DSP8-12AS is a general purpose rectifier diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 5uA. The diode can handle a maximum surge current of 100A and a peak non-repetitive surge current of 110A. The DSP8-12AS is packaged in a TO-263-4 plastic package and is lead free. It is RoHS compliant and available in quantities of 800 per rail/Tube packaging.
Ixys DSP8-12AS technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP8-12AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
